RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06031R00FKEA

DigiKey Part Number
541-2780-2-ND - Tape & Reel (TR)
541-2780-1-ND - Cut Tape (CT)
541-2780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06031R00FKEA
Description
RES SMD 1 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06031R00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,672
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.74200$7.42
25$0.58400$14.60
50$0.49600$24.80
100$0.42510$42.51
250$0.35472$88.68
500$0.31426$157.13
1,000$0.28212$282.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23598$1,179.90
10,000$0.22261$2,226.10
15,000$0.20929$3,139.35
25,000$0.20014$5,003.50
35,000$0.19579$6,852.65
60,000$0.19375$11,625.00
120,000$0.18704$22,444.80
125,000$0.18669$23,336.25
Manufacturers Standard Package