
RCS06031K80JNEA | |
|---|---|
DigiKey Part Number | 541-RCS06031K80JNEATR-ND - Tape & Reel (TR) 541-RCS06031K80JNEACT-ND - Cut Tape (CT) 541-RCS06031K80JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K80JNEA |
Description | RES SMD 1.8K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K80JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14899 | $744.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.55500 | $5.55 |
| 50 | $0.35740 | $17.87 |
| 100 | $0.30270 | $30.27 |
| 500 | $0.21652 | $108.26 |
| 1,000 | $0.19172 | $191.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.53000 | $5.30 |
| 50 | $0.35400 | $17.70 |
| 100 | $0.30190 | $30.19 |
| 500 | $0.21652 | $108.26 |
| 1,000 | $0.19058 | $190.58 |

