
RCS06031K00JNEA | |
|---|---|
DigiKey Part Number | 541-2814-2-ND - Tape & Reel (TR) 541-2814-1-ND - Cut Tape (CT) 541-2814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K00JNEA |
Description | RES 1K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06031K00FKEA | Vishay Dale | 211,121 | 541-2788-1-ND | $1.07000 | Parametric Equivalent |
| ERJ-PA3J102V | Panasonic Industry | 13,780 | P1KBZCT-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.44080 | $11.02 |
| 50 | $0.36840 | $18.42 |
| 100 | $0.31240 | $31.24 |
| 250 | $0.25584 | $63.96 |
| 500 | $0.22314 | $111.57 |
| 1,000 | $0.19748 | $197.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15063 | $753.15 |
| 10,000 | $0.13919 | $1,391.90 |
| 15,000 | $0.13362 | $2,004.30 |
| 25,000 | $0.12758 | $3,189.50 |
| 35,000 | $0.12412 | $4,344.20 |
| 50,000 | $0.12085 | $6,042.50 |

