
RCS06031K00FKEA | |
|---|---|
DigiKey Part Number | 541-2788-2-ND - Tape & Reel (TR) 541-2788-1-ND - Cut Tape (CT) 541-2788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K00FKEA |
Description | RES 1K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.40440 | $10.11 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.28530 | $28.53 |
| 250 | $0.23216 | $58.04 |
| 500 | $0.20208 | $101.04 |
| 1,000 | $0.17808 | $178.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13473 | $673.65 |
| 10,000 | $0.12410 | $1,241.00 |
| 15,000 | $0.11892 | $1,783.80 |
| 25,000 | $0.11331 | $2,832.75 |
| 35,000 | $0.11010 | $3,853.50 |
| 50,000 | $0.10707 | $5,353.50 |

