RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603100KFKEA

DigiKey Part Number
541-2800-2-ND - Tape & Reel (TR)
541-2800-1-ND - Cut Tape (CT)
541-2800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603100KFKEA
Description
RES SMD 100K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603100KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.51400$5.14
25$0.39480$9.87
50$0.32960$16.48
100$0.27820$27.82
250$0.22744$56.86
500$0.19808$99.04
1,000$0.17492$174.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14085$704.25
10,000$0.12992$1,299.20
15,000$0.12184$1,827.60
25,000$0.11884$2,971.00
35,000$0.11554$4,043.90
50,000$0.11159$5,579.50
60,000$0.11097$6,658.20
120,000$0.10616$12,739.20
125,000$0.10591$13,238.75
Manufacturers Standard Package