RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040268R0FKED

DigiKey Part Number
541-10421-2-ND - Tape & Reel (TR)
541-10421-1-ND - Cut Tape (CT)
541-10421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040268R0FKED
Description
RES SMD 68 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040268R0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.44100$4.41
25$0.33600$8.40
50$0.27900$13.95
100$0.23410$23.41
250$0.18992$47.48
500$0.16432$82.16
1,000$0.14408$144.08
5,000$0.11192$559.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09664$966.40
20,000$0.09567$1,913.40
30,000$0.09342$2,802.60
50,000$0.08944$4,472.00
70,000$0.08716$6,101.20
100,000$0.08568$8,568.00
Manufacturers Standard Package