
RCS0402499RFKED | |
---|---|
DigiKey Part Number | 541-2887-2-ND - Tape & Reel (TR) 541-2887-1-ND - Cut Tape (CT) 541-2887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402499RFKED |
Description | RES SMD 499 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402499RFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.43500 | $4.35 |
25 | $0.33160 | $8.29 |
50 | $0.27420 | $13.71 |
100 | $0.22990 | $22.99 |
250 | $0.18588 | $46.47 |
500 | $0.16060 | $80.30 |
1,000 | $0.14065 | $140.65 |
5,000 | $0.10903 | $545.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.08333 | $1,666.60 |
30,000 | $0.08287 | $2,486.10 |
50,000 | $0.07808 | $3,904.00 |
70,000 | $0.07778 | $5,444.60 |
100,000 | $0.07749 | $7,749.00 |
120,000 | $0.07735 | $9,282.00 |
240,000 | $0.07686 | $18,446.40 |
250,000 | $0.07684 | $19,210.00 |