RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040247K0FKED

DigiKey Part Number
541-2897-2-ND - Tape & Reel (TR)
541-2897-1-ND - Cut Tape (CT)
541-2897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040247K0FKED
Description
RES SMD 47K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040247K0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.44300$4.43
25$0.34160$8.54
50$0.28240$14.12
100$0.23810$23.81
250$0.19248$48.12
500$0.16668$83.34
1,000$0.14616$146.16
5,000$0.11366$568.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08856$885.60
20,000$0.08333$1,666.60
30,000$0.08287$2,486.10
50,000$0.07808$3,904.00
70,000$0.07778$5,444.60
100,000$0.07749$7,749.00
120,000$0.07735$9,282.00
240,000$0.07686$18,446.40
Manufacturers Standard Package