RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040247K5FKED

DigiKey Part Number
541-10413-2-ND - Tape & Reel (TR)
541-10413-1-ND - Cut Tape (CT)
541-10413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040247K5FKED
Description
RES SMD 47.5K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040247K5FKED Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 86,842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.44100$4.41
25$0.34000$8.50
50$0.28100$14.05
100$0.23610$23.61
250$0.19148$47.87
500$0.16550$82.75
1,000$0.14524$145.24
5,000$0.11293$564.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08810$881.00
20,000$0.08290$1,658.00
30,000$0.08245$2,473.50
50,000$0.07768$3,884.00
70,000$0.07738$5,416.60
100,000$0.07709$7,709.00
120,000$0.07695$9,234.00
240,000$0.07647$18,352.80
Manufacturers Standard Package