
RCS0402470KFKED | |
|---|---|
DigiKey Part Number | 541-RCS0402470KFKEDTR-ND - Tape & Reel (TR) 541-RCS0402470KFKEDCT-ND - Cut Tape (CT) 541-RCS0402470KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402470KFKED |
Description | RES SMD 470K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402470KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.34920 | $8.73 |
| 50 | $0.29040 | $14.52 |
| 100 | $0.24390 | $24.39 |
| 250 | $0.19808 | $49.52 |
| 500 | $0.18144 | $90.72 |
| 1,000 | $0.15069 | $150.69 |
| 5,000 | $0.11752 | $587.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10529 | $1,052.90 |
| 20,000 | $0.08709 | $1,741.80 |
| 30,000 | $0.08662 | $2,598.60 |
| 50,000 | $0.08609 | $4,304.50 |
| 70,000 | $0.08577 | $6,003.90 |
| 100,000 | $0.08546 | $8,546.00 |
| 120,000 | $0.08531 | $10,237.20 |
| 240,000 | $0.08478 | $20,347.20 |
| 250,000 | $0.08476 | $21,190.00 |

