
| RCS040239K0FKED | |
|---|---|
| DigiKey Part Number | 541-RCS040239K0FKEDTR-ND - Tape & Reel (TR) 541-RCS040239K0FKEDCT-ND - Cut Tape (CT) 541-RCS040239K0FKEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCS040239K0FKED | 
| Description | RES SMD 39K OHM 1% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 39 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCS040239K0FKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.46500 | $4.65 | 
| 25 | $0.35880 | $8.97 | 
| 50 | $0.29700 | $14.85 | 
| 100 | $0.25050 | $25.05 | 
| 250 | $0.20332 | $50.83 | 
| 500 | $0.17638 | $88.19 | 
| 1,000 | $0.15509 | $155.09 | 
| 5,000 | $0.12120 | $606.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.11413 | $1,141.30 | 
| 20,000 | $0.10742 | $2,148.40 | 
| 30,000 | $0.10176 | $3,052.80 | 
| 50,000 | $0.08609 | $4,304.50 | 
| 70,000 | $0.08577 | $6,003.90 | 
| 100,000 | $0.08546 | $8,546.00 | 
| 120,000 | $0.08531 | $10,237.20 | 
| 240,000 | $0.08478 | $20,347.20 | 
| 250,000 | $0.08476 | $21,190.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China