RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402301RFKED

DigiKey Part Number
541-10401-2-ND - Tape & Reel (TR)
541-10401-1-ND - Cut Tape (CT)
541-10401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402301RFKED
Description
RES SMD 301 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402301RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,610
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08856$885.60
20,000$0.08765$1,753.00
30,000$0.08718$2,615.40
50,000$0.08664$4,332.00
70,000$0.08632$6,042.40
100,000$0.08601$8,601.00
120,000$0.08586$10,303.20
240,000$0.08261$19,826.40
250,000$0.08243$20,607.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.44300$4.43
25$0.34160$8.54
50$0.28420$14.21
100$0.23890$23.89
250$0.19344$48.36
500$0.16766$83.83
1,000$0.14706$147.06
5,000$0.11438$571.90
Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.44300$4.43
25$0.34160$8.54
50$0.28420$14.21
100$0.23890$23.89
250$0.19280$48.20
500$0.16750$83.75
1,000$0.14706$147.06
5,000$0.11438$571.90
* All Digi-Reel orders will add a $55.00 reeling fee.