
RCS040224R9FKED | |
---|---|
DigiKey Part Number | 541-10396-2-ND - Tape & Reel (TR) 541-10396-1-ND - Cut Tape (CT) 541-10396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040224R9FKED |
Description | RES SMD 24.9 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040224R9FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.42700 | $4.27 |
25 | $0.32520 | $8.13 |
50 | $0.26760 | $13.38 |
100 | $0.22500 | $22.50 |
250 | $0.18164 | $45.41 |
500 | $0.15700 | $78.50 |
1,000 | $0.13737 | $137.37 |
5,000 | $0.10625 | $531.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.08333 | $1,666.60 |
30,000 | $0.08287 | $2,486.10 |
50,000 | $0.07808 | $3,904.00 |
70,000 | $0.07778 | $5,444.60 |
100,000 | $0.07749 | $7,749.00 |
120,000 | $0.07735 | $9,282.00 |
240,000 | $0.07596 | $18,230.40 |
250,000 | $0.07579 | $18,947.50 |