
RCS0402221RFKED | |
|---|---|
DigiKey Part Number | 541-RCS0402221RFKEDTR-ND - Tape & Reel (TR) 541-RCS0402221RFKEDCT-ND - Cut Tape (CT) 541-RCS0402221RFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402221RFKED |
Description | RES SMD 221 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402221RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.35880 | $8.97 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.25050 | $25.05 |
| 250 | $0.20332 | $50.83 |
| 500 | $0.17638 | $88.19 |
| 1,000 | $0.15509 | $155.09 |
| 5,000 | $0.12120 | $606.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11361 | $1,136.10 |

