
RCS04021K21FKED | |
---|---|
DigiKey Part Number | 541-RCS04021K21FKEDTR-ND - Tape & Reel (TR) 541-RCS04021K21FKEDCT-ND - Cut Tape (CT) 541-RCS04021K21FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K21FKED |
Description | RES SMD 1.21K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K21FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46800 | $4.68 |
25 | $0.35800 | $8.95 |
50 | $0.29880 | $14.94 |
100 | $0.25130 | $25.13 |
250 | $0.20428 | $51.07 |
500 | $0.17702 | $88.51 |
1,000 | $0.15576 | $155.76 |
5,000 | $0.12170 | $608.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11406 | $1,140.60 |
20,000 | $0.10606 | $2,121.20 |
30,000 | $0.10216 | $3,064.80 |
50,000 | $0.09793 | $4,896.50 |
70,000 | $0.09552 | $6,686.40 |
100,000 | $0.09323 | $9,323.00 |
120,000 | $0.09216 | $11,059.20 |
240,000 | $0.08864 | $21,273.60 |
250,000 | $0.08845 | $22,112.50 |