RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402150KFKED

DigiKey Part Number
541-10389-2-ND - Tape & Reel (TR)
541-10389-1-ND - Cut Tape (CT)
541-10389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402150KFKED
Description
RES SMD 150K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402150KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.44900$4.49
25$0.34320$8.58
50$0.28420$14.21
100$0.23940$23.94
250$0.19376$48.44
500$0.16762$83.81
1,000$0.14712$147.12
5,000$0.11451$572.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08810$881.00
20,000$0.08720$1,744.00
30,000$0.08673$2,601.90
50,000$0.08620$4,310.00
70,000$0.08588$6,011.60
100,000$0.08557$8,557.00
120,000$0.08542$10,250.40
240,000$0.08277$19,864.80
250,000$0.08260$20,650.00
Manufacturers Standard Package