RCP1206B12R0GS6 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $5.48408
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $6.45808
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $11.96334
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $30.49053
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $11.96334
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $6.45808
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $5.48408
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $5.48408
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $6.45808
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $11.96334
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $30.49053
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $11.96334
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $6.45808
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $30.49053
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $5.48408
Datasheet
RCP1206B
cms-photo-disclaimer

RCP1206B12R0GS6

cms-digikey-product-number
RCP1206B12R0GS6-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RCP1206B12R0GS6
cms-description
RES SMD 12 OHM 2% 2.4W 1206
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
12 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RCP1206B12R0GS6 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
300$29.40840$8,822.52
cms-manufacturer-standard-package