
RCL1225499RFKEG | |
---|---|
DigiKey Part Number | 541-RCL1225499RFKEGTR-ND - Tape & Reel (TR) 541-RCL1225499RFKEGCT-ND - Cut Tape (CT) 541-RCL1225499RFKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1225499RFKEG |
Description | RES SMD 499 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1225499RFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $3.96600 | $39.66 |
25 | $3.32720 | $83.18 |
50 | $3.07260 | $153.63 |
100 | $2.81230 | $281.23 |
250 | $2.55000 | $637.50 |
500 | $2.39762 | $1,198.81 |
1,000 | $2.27650 | $2,276.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.22362 | $4,447.24 |
4,000 | $1.91165 | $7,646.60 |
6,000 | $1.80638 | $10,838.28 |
10,000 | $1.79815 | $17,981.50 |
14,000 | $1.79321 | $25,104.94 |
20,000 | $1.78836 | $35,767.20 |