
RCL1218330RFKEK | |
---|---|
DigiKey Part Number | 541-2415-2-ND - Tape & Reel (TR) 541-2415-1-ND - Cut Tape (CT) 541-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1218330RFKEK |
Description | RES SMD 330 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1218330RFKEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93538 | $3,741.52 |
8,000 | $0.82290 | $6,583.20 |
12,000 | $0.79922 | $9,590.64 |
20,000 | $0.74594 | $14,918.80 |
28,000 | $0.74002 | $20,720.56 |