Wide 1812 (4532 Metric), 1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-07330RL

DigiKey Part Number
13-RC1218FK-07330RLTR-ND - Tape & Reel (TR)
13-RC1218FK-07330RLCT-ND - Cut Tape (CT)
13-RC1218FK-07330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-07330RL
Description
RES 330 OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-07330RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.89700$18.97
25$1.77680$44.42
50$1.65860$82.93
100$1.37370$137.37
250$1.24776$311.94
500$1.12228$561.14
1,000$0.92965$929.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61139$2,445.56
8,000$0.60302$4,824.16
Manufacturers Standard Package