RCL1218301RFKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 8,000
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.55003
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.74930
Datasheet
RCL1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL1218301RFKEK

DigiKey Part Number
541-2412-2-ND - Tape & Reel (TR)
541-2412-1-ND - Cut Tape (CT)
541-2412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL1218301RFKEK
Description
RES SMD 301 OHM 1W 1812 WIDE
Customer Reference
Detailed Description
301 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL1218301RFKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71846$2,873.84
Manufacturers Standard Package