RCL1020220RJNEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $5.60000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.12000
Datasheet
RCL1020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL1020220RJNEF

DigiKey Part Number
541-RCL1020220RJNEFTR-ND - Tape & Reel (TR)
541-RCL1020220RJNEFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCL1020220RJNEF
Description
RCL1020 200 220R 5% E02 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL1020220RJNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.83000$6.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.51465$6,058.60
Manufacturers Standard Package