
RMCW1020JT220R | |
---|---|
DigiKey Part Number | 738-RMCW1020JT220RTR-ND - Tape & Reel (TR) 738-RMCW1020JT220RCT-ND - Cut Tape (CT) 738-RMCW1020JT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCW1020JT220R |
Description | RES 220 OHM 5% 1W 1020 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49485 | $1,979.40 |