
RCL102010K0FKEF | |
|---|---|
DigiKey Part Number | 541-RCL102010K0FKEFTR-ND - Tape & Reel (TR) 541-RCL102010K0FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL102010K0FKEF |
Description | RCL1020 100 10K 1% E02 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.11700 | $31.17 |
| 100 | $2.14080 | $214.08 |
| 1,000 | $1.69052 | $1,690.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.58055 | $6,322.20 |

