


RCG1206220RJNEA | |
|---|---|
DigiKey Part Number | 541-1871-2-ND - Tape & Reel (TR) 541-1871-1-ND - Cut Tape (CT) 541-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG1206220RJNEA |
Description | RES 220 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG1206220RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.51560 | $12.89 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.33120 | $33.12 |
| 250 | $0.28000 | $70.00 |
| 500 | $0.26304 | $131.52 |
| 1,000 | $0.24288 | $242.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19327 | $966.35 |
| 10,000 | $0.15699 | $1,569.90 |
| 15,000 | $0.14757 | $2,213.55 |
| 25,000 | $0.14663 | $3,665.75 |
| 35,000 | $0.14607 | $5,112.45 |
| 50,000 | $0.13704 | $6,852.00 |

