
RCG0805220RJNEA | |
|---|---|
DigiKey Part Number | 541-1834-2-ND - Tape & Reel (TR) 541-1834-1-ND - Cut Tape (CT) 541-1834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0805220RJNEA |
Description | RES 220 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0805220RJNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220RJNEAHP | Vishay Dale | 1,862 | 541-220TACT-ND | $1.73000 | Upgrade |
| RCS0805220RJNEA | Vishay Dale | 11,410 | 541-2862-1-ND | $1.48000 | Upgrade |
| CRCW0805220RJNEA | Vishay Dale | 21,566 | 541-220ACT-ND | $0.82000 | Similar |
| CRCW0805220RJNEB | Vishay Dale | 33,125 | 541-CRCW0805220RJNEBCT-ND | $0.82000 | Similar |
| ERJ-6GEYJ221V | Panasonic Industry | 72,899 | P220ACT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29280 | $7.32 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.19980 | $19.98 |
| 250 | $0.15984 | $39.96 |
| 500 | $0.13714 | $68.57 |
| 1,000 | $0.11913 | $119.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14337 | $716.85 |
| 10,000 | $0.13228 | $1,322.80 |
| 15,000 | $0.12689 | $1,903.35 |
| 25,000 | $0.12104 | $3,026.00 |
| 35,000 | $0.11770 | $4,119.50 |
| 50,000 | $0.11454 | $5,727.00 |

