220 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805220RJNEAHP

DigiKey Part Number
541-220TATR-ND - Tape & Reel (TR)
541-220TACT-ND - Cut Tape (CT)
541-220TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805220RJNEAHP
Description
RES SMD 220 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805220RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805220RFKEAHPVishay Dale33,604541-220TCT-ND$1.64000Parametric Equivalent
CRCW0805220RFKTAHPVishay Dale3,797541-CRCW0805220RFKTAHPCT-ND$9.95000Parametric Equivalent
ERJ-P06J221VPanasonic Industry12,074P220ADCT-ND$1.15000Direct
ERJ-P6WJ221VPanasonic Industry3,283P16946CT-ND$2.96000Direct
ERJ-P6WF2200VPanasonic Industry1,906P16877CT-ND$3.45000Upgrade
In-Stock: 1,862
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.86300$8.63
25$0.68720$17.18
50$0.58380$29.19
100$0.50320$50.32
250$0.42160$105.40
500$0.37490$187.45
1,000$0.33782$337.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26814$1,340.70
10,000$0.25155$2,515.50
15,000$0.24347$3,652.05
25,000$0.23472$5,868.00
35,000$0.22971$8,039.85
50,000$0.22497$11,248.50
Manufacturers Standard Package