
CRCW0805220RFKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805220RFKTAHPTR-ND - Tape & Reel (TR) 541-CRCW0805220RFKTAHPCT-ND - Cut Tape (CT) 541-CRCW0805220RFKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805220RFKTAHP |
Description | CRCW0805-HP 100 220R 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220RFKEAHP | Vishay Dale | 33,604 | 541-220TCT-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.36300 | $63.63 |
| 25 | $5.55440 | $138.86 |
| 50 | $5.08920 | $254.46 |
| 100 | $4.72000 | $472.00 |
| 250 | $4.34556 | $1,086.39 |
| 500 | $4.12850 | $2,064.25 |
| 1,000 | $3.95577 | $3,955.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.53978 | $17,698.90 |
| 10,000 | $3.46180 | $34,618.00 |
| 15,000 | $3.42376 | $51,356.40 |

