RCG08051K50FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 79,209
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.29229
Datasheet

Upgrade


Vishay Dale
In Stock: 73,555
Unit Price: $1.56000
Datasheet

Upgrade


Vishay Dale
In Stock: 846
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,751
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,868
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18,574
Unit Price: $1.32000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 28,746
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 81,721
Unit Price: $0.99000
Datasheet

Direct


YAGEO
In Stock: 400,208
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12237
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 87,513
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 28,086
Unit Price: $0.82000
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08051K50FKEA

DigiKey Part Number
541-1818-2-ND - Tape & Reel (TR)
541-1818-1-ND - Cut Tape (CT)
541-1818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG08051K50FKEA
Description
RES 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08051K50FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K50FKEACVishay Dale79,209541-4161-1-ND$0.82000Direct
CRCW08051K50FKEBCVishay Dale0CRCW08051K50FKEBC-ND$0.05671Direct
CRCW08051K50DKEAPVishay Dale0CRCW08051K50DKEAP-ND$0.29229Upgrade
CRCW08051K50FKEAHPVishay Dale73,555541-1.50KTCT-ND$1.56000Upgrade
RCS08051K50FKEAVishay Dale846541-2839-1-ND$1.73000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.60000$6.00
25$0.47040$11.76
50$0.39300$19.65
100$0.33380$33.38
250$0.27396$68.49
500$0.23974$119.87
1,000$0.21277$212.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16321$816.05
10,000$0.15115$1,511.50
15,000$0.14528$2,179.20
25,000$0.13892$3,473.00
35,000$0.13528$4,734.80
50,000$0.13183$6,591.50
Manufacturers Standard Package