
CRCW08051K50DHEAP | |
|---|---|
DigiKey Part Number | 541-1.5KAZTR-ND - Tape & Reel (TR) 541-1.5KAZCT-ND - Cut Tape (CT) 541-1.5KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K50DHEAP |
Description | RES SMD 1.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K50DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.80240 | $20.06 |
| 50 | $0.68560 | $34.28 |
| 100 | $0.59520 | $59.52 |
| 250 | $0.50316 | $125.79 |
| 500 | $0.45004 | $225.02 |
| 1,000 | $0.40803 | $408.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32866 | $1,643.30 |
| 10,000 | $0.30982 | $3,098.20 |
| 15,000 | $0.30064 | $4,509.60 |
| 25,000 | $0.29068 | $7,267.00 |
| 35,000 | $0.28499 | $9,974.65 |
| 50,000 | $0.27959 | $13,979.50 |

