
RCG060375R0FKEA | |
---|---|
DigiKey Part Number | 541-RCG060375R0FKEATR-ND - Tape & Reel (TR) 541-RCG060375R0FKEACT-ND - Cut Tape (CT) 541-RCG060375R0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060375R0FKEA |
Description | RES 75 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.53400 | $5.34 |
25 | $0.41720 | $10.43 |
50 | $0.34820 | $17.41 |
100 | $0.29400 | $29.40 |
250 | $0.24076 | $60.19 |
500 | $0.21004 | $105.02 |
1,000 | $0.18590 | $185.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15029 | $751.45 |
10,000 | $0.13887 | $1,388.70 |
15,000 | $0.13331 | $1,999.65 |
25,000 | $0.12729 | $3,182.25 |
35,000 | $0.12384 | $4,334.40 |
50,000 | $0.12058 | $6,029.00 |
60,000 | $0.11905 | $7,143.00 |
120,000 | $0.11403 | $13,683.60 |
125,000 | $0.11376 | $14,220.00 |