
RCG06034R70JNEA | |
|---|---|
DigiKey Part Number | 541-1792-2-ND - Tape & Reel (TR) 541-1792-1-ND - Cut Tape (CT) 541-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06034R70JNEA |
Description | RES 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06034R70JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R70JNEA | Vishay Dale | 69,010 | 541-4.7GCT-ND | $0.82000 | Similar |
| CRCW06034R70JNEAIF | Vishay Dale | 1,790 | 541-CRCW06034R70JNEAIFCT-ND | $3.04000 | Similar |
| CRCW06034R70JNEC | Vishay Dale | 19,450 | 541-CRCW06034R70JNECCT-ND | $0.82000 | Similar |
| ERJ-3RQJ4R7V | Panasonic Industry | 23,600 | P4.7AHCT-ND | $0.82000 | Direct |
| RMCF0603JT4R70 | Stackpole Electronics Inc | 54,154 | RMCF0603JT4R70CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.50000 | $12.50 |
| 50 | $0.41920 | $20.96 |
| 100 | $0.35680 | $35.68 |
| 250 | $0.29432 | $73.58 |
| 500 | $0.25816 | $129.08 |
| 1,000 | $0.22963 | $229.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17721 | $886.05 |
| 10,000 | $0.16449 | $1,644.90 |
| 15,000 | $0.15829 | $2,374.35 |
| 25,000 | $0.15157 | $3,789.25 |
| 35,000 | $0.14773 | $5,170.55 |
| 50,000 | $0.14410 | $7,205.00 |

