CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG060322R0JNEA

DigiKey Part Number
541-RCG060322R0JNEATR-ND - Tape & Reel (TR)
541-RCG060322R0JNEACT-ND - Cut Tape (CT)
541-RCG060322R0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG060322R0JNEA
Description
RES 22 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG060322R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.51700$5.17
25$0.39760$9.94
50$0.33180$16.59
100$0.28000$28.00
250$0.22860$57.15
500$0.19936$99.68
1,000$0.17604$176.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14175$708.75
10,000$0.11465$1,146.50
15,000$0.11399$1,709.85
25,000$0.08738$2,184.50
35,000$0.08701$3,045.35
Manufacturers Standard Package