
RCG060322R0JNEA | |
---|---|
DigiKey Part Number | 541-RCG060322R0JNEATR-ND - Tape & Reel (TR) 541-RCG060322R0JNEACT-ND - Cut Tape (CT) 541-RCG060322R0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060322R0JNEA |
Description | RES 22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060322R0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.39760 | $9.94 |
50 | $0.33180 | $16.59 |
100 | $0.25860 | $25.86 |
250 | $0.21512 | $53.78 |
500 | $0.19936 | $99.68 |
1,000 | $0.17604 | $176.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14175 | $708.75 |
10,000 | $0.11465 | $1,146.50 |
15,000 | $0.11399 | $1,709.85 |
25,000 | $0.08738 | $2,184.50 |
35,000 | $0.08416 | $2,945.60 |