
RCG06031K00JNEA | |
|---|---|
DigiKey Part Number | 541-1799-2-ND - Tape & Reel (TR) 541-1799-1-ND - Cut Tape (CT) 541-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06031K00JNEA |
Description | RES 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06031K00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.25480 | $6.37 |
| 50 | $0.20920 | $10.46 |
| 100 | $0.17320 | $17.32 |
| 250 | $0.13820 | $34.55 |
| 500 | $0.11796 | $58.98 |
| 1,000 | $0.10219 | $102.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08246 | $412.30 |
| 10,000 | $0.06158 | $615.80 |
| 15,000 | $0.05948 | $892.20 |
| 25,000 | $0.05849 | $1,462.25 |
| 120,000 | $0.05524 | $6,628.80 |
| 125,000 | $0.05508 | $6,885.00 |

