
RCG04024K99FKED | |
|---|---|
DigiKey Part Number | 541-1746-2-ND - Tape & Reel (TR) 541-1746-1-ND - Cut Tape (CT) 541-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04024K99FKED |
Description | RES 4.99K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04024K99FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.27760 | $6.94 |
| 50 | $0.22880 | $11.44 |
| 100 | $0.19120 | $19.12 |
| 250 | $0.15292 | $38.23 |
| 500 | $0.13136 | $65.68 |
| 1,000 | $0.11420 | $114.20 |
| 5,000 | $0.08700 | $435.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06803 | $680.30 |

