
RCG04023K30JNED | |
---|---|
DigiKey Part Number | 541-1764-2-ND - Tape & Reel (TR) 541-1764-1-ND - Cut Tape (CT) 541-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04023K30JNED |
Description | RES 3.3K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04023K30JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37600 | $3.76 |
25 | $0.28760 | $7.19 |
50 | $0.23520 | $11.76 |
100 | $0.19690 | $19.69 |
250 | $0.15784 | $39.46 |
500 | $0.13560 | $67.80 |
1,000 | $0.11812 | $118.12 |
5,000 | $0.09028 | $451.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06204 | $620.40 |
20,000 | $0.05703 | $1,140.60 |
30,000 | $0.05670 | $1,701.00 |
50,000 | $0.05204 | $2,602.00 |
70,000 | $0.05183 | $3,628.10 |
100,000 | $0.05162 | $5,162.00 |
120,000 | $0.05151 | $6,181.20 |
240,000 | $0.05116 | $12,278.40 |
250,000 | $0.05114 | $12,785.00 |