RCA Series 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA1206100KFKEA

DigiKey Part Number
541-2250-2-ND - Tape & Reel (TR)
541-2250-1-ND - Cut Tape (CT)
541-2250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA1206100KFKEA
Description
RES SMD 100K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA1206100KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.70600$7.06
25$0.55520$13.88
50$0.46960$23.48
100$0.38920$38.92
250$0.33404$83.51
500$0.29526$147.63
1,000$0.26439$264.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21951$1,097.55
10,000$0.20492$2,049.20
15,000$0.19587$2,938.05
25,000$0.18185$4,546.25
35,000$0.17265$6,042.75
50,000$0.16350$8,175.00
60,000$0.16320$9,792.00
120,000$0.16219$19,462.80
125,000$0.16214$20,267.50
Manufacturers Standard Package