
RCA08051K00JNEA | |
|---|---|
DigiKey Part Number | 541-2235-2-ND - Tape & Reel (TR) 541-2235-1-ND - Cut Tape (CT) 541-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08051K00JNEA |
Description | RES SMD 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA08051K00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.40800 | $10.20 |
| 50 | $0.33940 | $16.97 |
| 100 | $0.27580 | $27.58 |
| 250 | $0.23528 | $58.82 |
| 500 | $0.20526 | $102.63 |
| 1,000 | $0.18145 | $181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14651 | $732.55 |

