RCA080520K0FKEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0805100KFKEA

DigiKey Part Number
541-2230-2-ND - Tape & Reel (TR)
541-2230-1-ND - Cut Tape (CT)
541-2230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA0805100KFKEA
Description
RES SMD 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA0805100KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38300$3.83
25$0.29360$7.34
50$0.24320$12.16
100$0.20310$20.31
250$0.16316$40.79
500$0.14048$70.24
1,000$0.12246$122.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09575$478.75
10,000$0.08730$873.00
15,000$0.08314$1,247.10
25,000$0.07825$1,956.25
35,000$0.07364$2,577.40
50,000$0.06905$3,452.50
60,000$0.06891$4,134.60
120,000$0.06839$8,206.80
Manufacturers Standard Package