
RCA06031R00FKEA | |
|---|---|
DigiKey Part Number | 541-2193-2-ND - Tape & Reel (TR) 541-2193-1-ND - Cut Tape (CT) 541-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06031R00FKEA |
Description | RES SMD 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06031R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.25460 | $12.73 |
| 100 | $0.21210 | $21.21 |
| 250 | $0.17100 | $42.75 |
| 500 | $0.14750 | $73.75 |
| 1,000 | $0.12882 | $128.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10115 | $505.75 |
| 10,000 | $0.09870 | $987.00 |
| 15,000 | $0.07313 | $1,096.95 |

