CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA06031M00JNEA

DigiKey Part Number
541-2216-2-ND - Tape & Reel (TR)
541-2216-1-ND - Cut Tape (CT)
541-2216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA06031M00JNEA
Description
RES SMD 1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA06031M00JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,573
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
25$0.24160$6.04
50$0.19740$9.87
100$0.16320$16.32
250$0.12956$32.39
500$0.11046$55.23
1,000$0.09554$95.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07473$373.65
10,000$0.06608$660.80
15,000$0.06266$939.90
25,000$0.05896$1,474.00
35,000$0.05684$1,989.40
50,000$0.05484$2,742.00
60,000$0.05391$3,234.60
120,000$0.05082$6,098.40
125,000$0.05066$6,332.50
Manufacturers Standard Package