RCA Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040222K0JNED

DigiKey Part Number
541-RCA040222K0JNEDTR-ND - Tape & Reel (TR)
541-RCA040222K0JNEDCT-ND - Cut Tape (CT)
541-RCA040222K0JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA040222K0JNED
Description
RCA0402 22K 5% 200 ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,406
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.47300$4.73
25$0.36560$9.14
50$0.30340$15.17
100$0.25540$25.54
250$0.20724$51.81
500$0.17998$89.99
1,000$0.15844$158.44
5,000$0.12404$620.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11392$1,139.20
20,000$0.10825$2,165.00
30,000$0.10431$3,129.30
50,000$0.10073$5,036.50
Manufacturers Standard Package