
RCA040222K0JNED | |
|---|---|
DigiKey Part Number | 541-RCA040222K0JNEDTR-ND - Tape & Reel (TR) 541-RCA040222K0JNEDCT-ND - Cut Tape (CT) 541-RCA040222K0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA040222K0JNED |
Description | RCA0402 22K 5% 200 ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.36560 | $9.14 |
| 50 | $0.30340 | $15.17 |
| 100 | $0.25540 | $25.54 |
| 250 | $0.20724 | $51.81 |
| 500 | $0.17998 | $89.99 |
| 1,000 | $0.15844 | $158.44 |
| 5,000 | $0.12404 | $620.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11392 | $1,139.20 |
| 20,000 | $0.10825 | $2,165.00 |
| 30,000 | $0.10431 | $3,129.30 |
| 50,000 | $0.10073 | $5,036.50 |

