PTF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF6520K000BZBF

DigiKey Part Number
541-PTF6520K000BZBF-ND
Manufacturer
Manufacturer Product Number
PTF6520K000BZBF
Description
RES 20K OHM 1/4W 0.1% AXIAL
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF6520K000BZBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$162.50000$162.50
10$101.71000$1,017.10
25$85.95920$2,148.98
50$76.27360$3,813.68
100$69.38300$6,938.30
Manufacturers Standard Package