



NTHS1206N02N5001JE | |
---|---|
DigiKey Part Number | 541-3525-2-ND - Tape & Reel (TR) 541-3525-1-ND - Cut Tape (CT) 541-3525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N02N5001JE |
Description | THERMISTOR NTC 5KOHM 3477K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N02N5001JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3477K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.19000 | $60.19 |
5 | $54.27400 | $271.37 |
10 | $52.06600 | $520.66 |
25 | $49.44000 | $1,236.00 |
50 | $47.64680 | $2,382.34 |
100 | $46.00050 | $4,600.05 |
500 | $42.68702 | $21,343.51 |
1,000 | $41.45200 | $41,452.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $40.31901 | $80,638.02 |