



NTHS1206N01N6802JE | |
|---|---|
DigiKey Part Number | 541-1148-2-ND - Tape & Reel (TR) 541-1148-1-ND - Cut Tape (CT) 541-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N01N6802JE |
Description | THERMISTOR NTC 68KOHM 3964K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N01N6802JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |

