



NTHS1206N01N1003KE | |
|---|---|
DigiKey Part Number | 541-1145-2-ND - Tape & Reel (TR) 541-1145-1-ND - Cut Tape (CT) 541-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N01N1003KE |
Description | THERM NTC 100KOHM 3964K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N01N1003KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.80000 | $59.80 |
| 5 | $53.92800 | $269.64 |
| 10 | $51.73300 | $517.33 |
| 25 | $49.12400 | $1,228.10 |
| 50 | $47.34220 | $2,367.11 |
| 100 | $45.70640 | $4,570.64 |
| 500 | $42.41408 | $21,207.04 |
| 1,000 | $41.18696 | $41,186.96 |

