NTHS 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTHS 0603 (1608metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0603N01N7002JE

DigiKey Part Number
541-1105-2-ND - Tape & Reel (TR)
541-1105-1-ND - Cut Tape (CT)
541-1105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0603N01N7002JE
Description
THERMISTOR NTC 70KOHM 3964K 0603
Customer Reference
Detailed Description
NTC Thermistor 70k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0603N01N7002JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
70k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3964K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.