



NTHS0603N01N6802KU | |
---|---|
DigiKey Part Number | NTHS0603N01N6802KU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHS0603N01N6802KU |
Description | THERMISTOR NTC 68KOHM 3964K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0603N01N6802KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |